Direct
Direct
Direct

| CRA06P08347R0JTA | |
|---|---|
| DigiKey Part Number | CRA6P847TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | CRA06P08347R0JTA | 
| Description | RES ARRAY 4 RES 47 OHM 1206 | 
| Customer Reference | |
| Detailed Description | 47 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRA06P08347R0JTA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Vishay Dale | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Circuit Type | Isolated | |
| Resistance (Ohms) | 47 | |
| Tolerance | ±5% | |
| Number of Resistors | 4 | |
| Resistor Matching Ratio | - | |
| Resistor-Ratio-Drift | - | |
| Number of Pins | 8 | |
| Power Per Element | 62.5mW | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Grade | - | |
| Qualification | - | |
| Applications | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
| Supplier Device Package | - | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark