CMF7061R900FEEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.7.94062
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.8.64776
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.32174
Datasheet
61.9 Ohms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF7061R900FEEK

DigiKey Part Number
CMF7061R900FEEK-ND
Manufacturer
Manufacturer Product Number
CMF7061R900FEEK
Description
RES 61.9 OHM 1.75W 1% AXIAL
Customer Reference
Detailed Description
61.9 Ohms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF7061R900FEEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF7061R900BEEAVishay Dale0CMF7061R900BEEA-NDkr.7.94062Upgrade
CMF7061R900BEEBVishay Dale0CMF7061R900BEEB-NDkr.8.64776Upgrade
CMF7061R900FEEBVishay Dale0CMF7061R900FEEB-NDkr.6.32174Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.24.62520kr.2,462.52
Manufacturers Standard Package
Unit Price without VAT:kr.24.62520
Unit Price with VAT:kr.30.78150