Parametric Equivalent
Parametric Equivalent

CMF7061R900BEEB | |
|---|---|
DigiKey Part Number | CMF7061R900BEEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF7061R900BEEB |
Description | RES 61.9 OHM 1.75W 0.1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 61.9 Ohms ±0.1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF7061R900BEEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF7061R900BEEA | Vishay Dale | 0 | CMF7061R900BEEA-ND | kr.7.94062 | Parametric Equivalent |
| CMF7061R900BEEK | Vishay Dale | 0 | CMF7061R900BEEK-ND | kr.30.07570 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.64776 | kr.8,647.76 |
| Unit Price without VAT: | kr.8.64776 |
|---|---|
| Unit Price with VAT: | kr.10.80970 |


