CMF702M2100FHEA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.9.21065
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.25.19200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.51055
Datasheet
2.21 MOhms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF702M2100FHEA

DigiKey Part Number
CMF702M2100FHEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF702M2100FHEA
Description
RES 2.21M OHM 1.75W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.21 MOhms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF702M2100FHEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF652M2100FHEAVishay Dale0CMF652M2100FHEA-NDkr.9.21065Direct
CMF602M2100FHEKVishay Dale0CMF602M2100FHEK-NDkr.25.19200Similar
CMF702M2100FHEBVishay Dale0CMF702M2100FHEB-NDkr.7.51055Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.6.88412kr.17,210.30
Manufacturers Standard Package
Unit Price without VAT:kr.6.88412
Unit Price with VAT:kr.8.60515