CMF602M2100FHEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.9.21065
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.6.88412
Datasheet
2.21 MOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF602M2100FHEK

DigiKey Part Number
CMF602M2100FHEK-ND
Manufacturer
Manufacturer Product Number
CMF602M2100FHEK
Description
RES 2.21M OHM 1W 1% AXIAL
Customer Reference
Detailed Description
2.21 MOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF602M2100FHEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF652M2100FHEAVishay Dale0CMF652M2100FHEA-NDkr.9.21065Similar
CMF702M2100FHEAVishay Dale0CMF702M2100FHEA-NDkr.6.88412Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.25.19200kr.2,519.20
Manufacturers Standard Package
Unit Price without VAT:kr.25.19200
Unit Price with VAT:kr.31.49000