CMF702K0000FKRE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.5.66542
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.4.61149
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.1.91595
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.5.27445
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.34074
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.76356
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1.000
Unit Price: kr.20.03000
Datasheet
2 kOhms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF702K0000FKRE

DigiKey Part Number
CMF702K0000FKRE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF702K0000FKRE
Description
RES 2K OHM 1.75W 1% AXIAL
Customer Reference
Detailed Description
2 kOhms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF702K0000FKRE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF652K0000FKR611Vishay Dale0CMF652K0000FKR611-NDkr.5.66542Direct
CMF652K0000FKRE70Vishay Dale0CMF652K0000FKRE70-NDkr.4.61149Direct
CMF602K0000FKR670Vishay Dale0CMF602K0000FKR670-NDkr.1.91595Similar
CMF602K0000FKRE64Vishay Dale0CMF602K0000FKRE64-NDkr.5.27445Similar
CMF702K0000FKEAVishay Dale0CMF702K0000FKEA-NDkr.4.34074Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types