2 kOhms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Non-Magnetic, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF702K0000FKEK143

DigiKey Part Number
541-CMF702K0000FKEK143-ND
Manufacturer
Manufacturer Product Number
CMF702K0000FKEK143
Description
CMF-70-143 2K 1% T-1 EK E3
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Non-Magnetic, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Non-Magnetic, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 175°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.20.03000kr.20.03
10kr.13.42200kr.134.22
25kr.11.62520kr.290.63
50kr.10.49780kr.524.89
100kr.9.54170kr.954.17
250kr.8.49308kr.2,123.27
500kr.7.83726kr.3,918.63
1.000kr.7.28010kr.7,280.10
5.000kr.6.28896kr.31,444.80
Manufacturers Standard Package
Unit Price without VAT:kr.20.03000
Unit Price with VAT:kr.25.03750