CMF70250R00BHEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.9.58247
Datasheet

Similar


Vishay Dale
In Stock: 8.699
Unit Price: kr.9.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.64776
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.29011
Datasheet
250 Ohms ±0.1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF70250R00BHEK

DigiKey Part Number
CMF70250R00BHEK-ND
Manufacturer
Manufacturer Product Number
CMF70250R00BHEK
Description
RES 250 OHM 1.75W 0.1% AXIAL
Customer Reference
Detailed Description
250 Ohms ±0.1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF70250R00BHEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF65250R00BHEK11Vishay Dale0CMF65250R00BHEK11-NDkr.9.58247Direct
CMF60250R00BHEBVishay Dale8.699CMF250FCCT-NDkr.9.00000Similar
CMF70250R00BEEBVishay Dale0CMF70250R00BEEB-NDkr.8.64776Parametric Equivalent
CMF70250R00BHEBVishay Dale0CMF70250R00BHEB-NDkr.7.29011Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.9.90796kr.9,907.96
Unit Price without VAT:kr.9.90796
Unit Price with VAT:kr.12.38495