Direct
Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF70250R00BHEB | |
|---|---|
DigiKey Part Number | CMF70250R00BHEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF70250R00BHEB |
Description | RES 250 OHM 1.75W 0.1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±0.1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF70250R00BHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF65250R00BHEB | Vishay Dale | 0 | CMF65250R00BHEB-ND | kr.7.80061 | Direct |
| CMF65250R00BHEK11 | Vishay Dale | 0 | CMF65250R00BHEK11-ND | kr.9.58247 | Direct |
| CMF60250R00BHEB | Vishay Dale | 8.699 | CMF250FCCT-ND | kr.9.00000 | Similar |
| CMF60250R00BHEK | Vishay Dale | 0 | CMF60250R00BHEK-ND | kr.2.70826 | Similar |
| CMF70250R00BEEB | Vishay Dale | 0 | CMF70250R00BEEB-ND | kr.8.64776 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.29011 | kr.7,290.11 |
| Unit Price without VAT: | kr.7.29011 |
|---|---|
| Unit Price with VAT: | kr.9.11264 |


