CMF7022R000FKBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.5.27445
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.34074
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.76356
Datasheet
22 Ohms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF7022R000FKBF

DigiKey Part Number
CMF7022R000FKBF-ND
Manufacturer
Manufacturer Product Number
CMF7022R000FKBF
Description
RES 22 OHM 1.75W 1% AXIAL
Customer Reference
Detailed Description
22 Ohms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF7022R000FKBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF6022R000FKRE64Vishay Dale0CMF6022R000FKRE64-NDkr.5.27445Similar
CMF7022R000FKEAVishay Dale0CMF7022R000FKEA-NDkr.4.34074Parametric Equivalent
CMF7022R000FKEBVishay Dale0CMF7022R000FKEB-NDkr.4.76356Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types