Direct
Similar
Similar
Parametric Equivalent

CMF7022R000FKEB | |
|---|---|
DigiKey Part Number | CMF7022R000FKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF7022R000FKEB |
Description | RES 22 OHM 1.75W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF7022R000FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6522R000FKEB | Vishay Dale | 0 | CMF6522R000FKEB-ND | kr.4.64392 | Direct |
| CMF6022R000FKEB | Vishay Dale | 0 | CMF6022R000FKEB-ND | kr.1.75339 | Similar |
| CMF6022R000FKEB64 | Vishay Dale | 0 | CMF6022R000FKEB64-ND | kr.5.77384 | Similar |
| CMF7022R000FKEA | Vishay Dale | 0 | CMF7022R000FKEA-ND | kr.4.34074 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.76356 | kr.4,763.56 |
| Unit Price without VAT: | kr.4.76356 |
|---|---|
| Unit Price with VAT: | kr.5.95445 |


