Similar
Similar
Similar
Similar
Similar

RNF1FTD1K50 | |
|---|---|
DigiKey Part Number | RNF1FTD1K50-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF1FTD1K50 |
Description | RES 1.5K OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF1FTD1K50 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.177" Dia x 0.433" L (4.50mm x 11.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF601K5000FKEA | Vishay Dale | 0 | CMF601K5000FKEA-ND | kr.1.57673 | Similar |
| CMF601K5000FKEA64 | Vishay Dale | 0 | CMF601K5000FKEA64-ND | kr.5.27445 | Similar |
| CMF651K5000FKEA | Vishay Dale | 0 | CMF651K5000FKEA-ND | kr.4.23038 | Similar |
| CMF651K5000FKEA11 | Vishay Dale | 0 | CMF651K5000FKEA11-ND | kr.5.17420 | Similar |
| CMF701K5000FKEA | Vishay Dale | 0 | CMF701K5000FKEA-ND | kr.4.34074 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.62487 | kr.1,562.18 |
| Unit Price without VAT: | kr.0.62487 |
|---|---|
| Unit Price with VAT: | kr.0.78109 |


