Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent

CMF701K5000FKBF | |
|---|---|
DigiKey Part Number | CMF701K5000FKBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF701K5000FKBF |
Description | RES 1.5K OHM 1.75W 1% AXIAL |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF701K5000FKBF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF651K5000FKR611 | Vishay Dale | 602 | 541-CMF651K5000FKR611CT-ND | kr.13.12000 | Direct |
| CMF601K5000FKBF64 | Vishay Dale | 0 | CMF601K5000FKBF64-ND | kr.5.77384 | Similar |
| CMF601K5000FKRE70 | Vishay Dale | 0 | CMF601K5000FKRE70-ND | kr.1.72499 | Similar |
| CMF701K5000FKEA | Vishay Dale | 0 | CMF701K5000FKEA-ND | kr.4.34074 | Parametric Equivalent |
| CMF701K5000FKEB | Vishay Dale | 0 | CMF701K5000FKEB-ND | kr.4.76356 | Parametric Equivalent |


