Direct
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF6575R000BHEB | |
|---|---|
DigiKey Part Number | CMF6575R000BHEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF6575R000BHEB |
Description | RES 75 OHM 1.5W 0.1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±0.1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6575R000BHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF7075R000BHEB | Vishay Dale | 0 | CMF7075R000BHEB-ND | kr.7.29011 | Direct |
| CMF6075R000BHEA | Vishay Dale | 0 | CMF6075R000BHEA-ND | kr.3.80342 | Similar |
| CMF6575R000BEEB | Vishay Dale | 0 | CMF6575R000BEEB-ND | kr.9.09023 | Parametric Equivalent |
| CMF6575R000BEEK | Vishay Dale | 0 | CMF6575R000BEEK-ND | kr.26.57160 | Parametric Equivalent |
| CMF6575R000BHEA | Vishay Dale | 0 | CMF6575R000BHEA-ND | kr.7.15340 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.80061 | kr.7,800.61 |
| Unit Price without VAT: | kr.7.80061 |
|---|---|
| Unit Price with VAT: | kr.9.75076 |


