CMF7075R000BHEB is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.7.15340
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.3.80342
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.67957
Datasheet
75 Ohms ±0.1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF7075R000BHEB

DigiKey Part Number
CMF7075R000BHEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF7075R000BHEB
Description
RES 75 OHM 1.75W 0.1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
75 Ohms ±0.1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF7075R000BHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF6575R000BHEAVishay Dale0CMF6575R000BHEA-NDkr.7.15340Direct
CMF6075R000BHEAVishay Dale0CMF6075R000BHEA-NDkr.3.80342Similar
CMF7075R000BHEAVishay Dale0CMF7075R000BHEA-NDkr.6.67957Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.29011kr.7,290.11
Manufacturers Standard Package
Unit Price without VAT:kr.7.29011
Unit Price with VAT:kr.9.11264