CMF656K0400FKBF is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.8.49985
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.7.80307
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.5.77384
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.1.72499
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.23038
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.61149
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.64392
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.05672
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.05672
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.61149
Datasheet
6.04 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF656K0400FKBF

DigiKey Part Number
CMF656K0400FKBF-ND
Manufacturer
Manufacturer Product Number
CMF656K0400FKBF
Description
RES 6.04K OHM 1.5W 1% AXIAL
Customer Reference
Detailed Description
6.04 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF656K0400FKBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF656K0400BHR670Vishay Dale0CMF656K0400BHR670-NDkr.8.49985Upgrade
CMF656K0400BHRE70Vishay Dale0CMF656K0400BHRE70-NDkr.7.80307Upgrade
CMF606K0400FKR664Vishay Dale0CMF606K0400FKR664-NDkr.5.77384Similar
CMF606K0400FKRE70Vishay Dale0CMF606K0400FKRE70-NDkr.1.72499Similar
CMF656K0400FKEAVishay Dale0CMF656K0400FKEA-NDkr.4.23038Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types