Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF606K0400FKR664 | |
|---|---|
DigiKey Part Number | CMF606K0400FKR664-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF606K0400FKR664 |
Description | RES 6.04K OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.04 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF606K0400FKR664 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF656K0400FKR670 | Vishay Dale | 0 | CMF656K0400FKR670-ND | kr.5.05672 | Similar |
| CMF656K0400FKRE | Vishay Dale | 0 | CMF656K0400FKRE-ND | kr.3.03067 | Similar |
| CMF606K0400FKEA | Vishay Dale | 0 | CMF606K0400FKEA-ND | kr.1.57673 | Parametric Equivalent |
| CMF606K0400FKEA64 | Vishay Dale | 0 | CMF606K0400FKEA64-ND | kr.5.27445 | Parametric Equivalent |
| CMF606K0400FKEA70 | Vishay Dale | 0 | CMF606K0400FKEA70-ND | kr.1.72499 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.77384 | kr.5,773.84 |
| Unit Price without VAT: | kr.5.77384 |
|---|---|
| Unit Price with VAT: | kr.7.21730 |


