CMF655R0000FKEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 3.156
Unit Price: kr.8.88000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.6.97165
Datasheet
5 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF655R0000FKEK

DigiKey Part Number
CMF655R0000FKEK-ND
Manufacturer
Manufacturer Product Number
CMF655R0000FKEK
Description
RES 5 OHM 1.5W 1% AXIAL
Customer Reference
Detailed Description
5 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF655R0000FKEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF605R0000FKBFVishay Dale3.156CMF5.00FQ-NDkr.8.88000Similar
CMF605R0000FKEK64Vishay Dale0CMF605R0000FKEK64-NDkr.6.97165Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.5.76883kr.5,768.83
Unit Price without VAT:kr.5.76883
Unit Price with VAT:kr.7.21104