Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF605R0000FKEK64 | |
|---|---|
DigiKey Part Number | CMF605R0000FKEK64-ND |
Manufacturer | |
Manufacturer Product Number | CMF605R0000FKEK64 |
Description | RES 5 OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF605R0000FKEK64 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF655R0000FKEK | Vishay Dale | 0 | CMF655R0000FKEK-ND | kr.5.76883 | Similar |
| CMF605R0000FKBF | Vishay Dale | 3.156 | CMF5.00FQ-ND | kr.8.88000 | Parametric Equivalent |
| CMF605R0000FKBF64 | Vishay Dale | 0 | CMF605R0000FKBF64-ND | kr.6.97165 | Parametric Equivalent |
| CMF605R0000FKEA | Vishay Dale | 0 | CMF605R0000FKEA-ND | kr.5.49112 | Parametric Equivalent |
| CMF605R0000FKEA64 | Vishay Dale | 0 | CMF605R0000FKEA64-ND | kr.6.38413 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.97165 | kr.6,971.65 |
| Unit Price without VAT: | kr.6.97165 |
|---|---|
| Unit Price with VAT: | kr.8.71456 |


