CMF6547K000FKEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.64392
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 895
Unit Price: kr.8.18000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.69978
Datasheet
47 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6547K000FKEK

DigiKey Part Number
CMF6547K000FKEK-ND
Manufacturer
Manufacturer Product Number
CMF6547K000FKEK
Description
RES 47K OHM 1.5W 1% AXIAL
Customer Reference
Detailed Description
47 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6547K000FKEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF6547K000FKEBVishay Dale0CMF6547K000FKEB-NDkr.4.64392Parametric Equivalent
CMF6547K000FKEK143Vishay Dale895541-CMF6547K000FKEK143-NDkr.8.18000Parametric Equivalent
RNF1FTD47K0Stackpole Electronics Inc0RNF1FTD47K0-NDkr.0.69978Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.3.04041kr.3,040.41
Unit Price without VAT:kr.3.04041
Unit Price with VAT:kr.3.80051