RNF1FTD47K0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.1.75339
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.4.64392
Datasheet
47 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF1FTD47K0

DigiKey Part Number
RNF1FTD47K0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF1FTD47K0
Description
RES 47K OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF1FTD47K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.177" Dia x 0.433" L (4.50mm x 11.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF6047K000FKEBVishay Dale0CMF6047K000FKEB-NDkr.1.75339Similar
CMF6547K000FKEBVishay Dale0CMF6547K000FKEB-NDkr.4.64392Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.69978kr.1,749.45
Manufacturers Standard Package
Unit Price without VAT:kr.0.69978
Unit Price with VAT:kr.0.87473