Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF653R3000FKEK11 | |
|---|---|
DigiKey Part Number | CMF653R3000FKEK11-ND |
Manufacturer | |
Manufacturer Product Number | CMF653R3000FKEK11 |
Description | RES 3.3 OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF653R3000FKEK11 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF603R3000FKEB | Vishay Dale | 0 | CMF603R3000FKEB-ND | kr.6.68750 | Similar |
| CMF653R3000FKBF11 | Vishay Dale | 0 | CMF653R3000FKBF11-ND | kr.10.95311 | Parametric Equivalent |
| CMF653R3000FKEA | Vishay Dale | 0 | CMF653R3000FKEA-ND | kr.8.16671 | Parametric Equivalent |
| CMF653R3000FKEB | Vishay Dale | 0 | CMF653R3000FKEB-ND | kr.8.89096 | Parametric Equivalent |
| CMF653R3000FKEK | Vishay Dale | 0 | CMF653R3000FKEK-ND | kr.6.11011 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.95311 | kr.10,953.11 |
| Unit Price without VAT: | kr.10.95311 |
|---|---|
| Unit Price with VAT: | kr.13.69139 |


