CMF653R3000FKBF11 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.6.17757
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.6.17875
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.4.51117
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.4.51117
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.25688
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.98913
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.17757
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.11.07404
Datasheet
3.3 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF653R3000FKBF11

DigiKey Part Number
CMF653R3000FKBF11-ND
Manufacturer
Manufacturer Product Number
CMF653R3000FKBF11
Description
RES 3.3 OHM 1.5W 1% AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF653R3000FKBF11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF653R3000FKR6Vishay Dale0CMF653R3000FKR6-NDkr.6.17757Direct
CMF653R3000FKREVishay Dale0CMF653R3000FKRE-NDkr.6.17875Direct
CMF603R3000FKBFVishay Dale0CMF603R3000FKBF-NDkr.4.51117Similar
CMF603R3000FKR6Vishay Dale0CMF603R3000FKR6-NDkr.4.51117Similar
CMF653R3000FKEAVishay Dale0CMF653R3000FKEA-NDkr.8.25688Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.11.07404kr.11,074.04
Unit Price without VAT:kr.11.07404
Unit Price with VAT:kr.13.84255