Direct
Direct
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF6530K100FKRE70 | |
|---|---|
DigiKey Part Number | CMF6530K100FKRE70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF6530K100FKRE70 |
Description | RES 30.1K OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6530K100FKRE70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6530K100FKBF | Vishay Dale | 0 | CMF6530K100FKBF-ND | kr.21.04690 | Direct |
| CMF7030K100FKRE | Vishay Dale | 0 | CMF7030K100FKRE-ND | kr.6.59421 | Direct |
| CMF6530K100FHBF | Vishay Dale | 0 | CMF6530K100FHBF-ND | kr.21.04690 | Upgrade |
| CMF6030K100FKR6 | Vishay Dale | 0 | CMF6030K100FKR6-ND | kr.1.06658 | Similar |
| CMF6030K100FKR670 | Vishay Dale | 0 | CMF6030K100FKR670-ND | kr.1.91595 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.61149 | kr.11,528.73 |
| Unit Price without VAT: | kr.4.61149 |
|---|---|
| Unit Price with VAT: | kr.5.76436 |


