Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF6530K100FKEK | |
|---|---|
DigiKey Part Number | CMF6530K100FKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF6530K100FKEK |
Description | RES 30.1K OHM 1.5W 1% AXIAL |
Customer Reference | |
Detailed Description | 30.1 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6530K100FKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6530K100BHEA | Vishay Dale | 0 | CMF6530K100BHEA-ND | kr.7.15340 | Upgrade |
| CMF6530K100BHEA70 | Vishay Dale | 0 | CMF6530K100BHEA70-ND | kr.7.80307 | Upgrade |
| CMF6530K100BHEB70 | Vishay Dale | 0 | CMF6530K100BHEB70-ND | kr.8.49985 | Upgrade |
| CMF6530K100FKBF11 | Vishay Dale | 0 | CMF6530K100FKBF11-ND | kr.27.83320 | Parametric Equivalent |
| CMF6530K100FKBF70 | Vishay Dale | 0 | CMF6530K100FKBF70-ND | kr.27.83320 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.21.04690 | kr.2,104.69 |
| Unit Price without VAT: | kr.21.04690 |
|---|---|
| Unit Price with VAT: | kr.26.30863 |


