Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent

| CMF652M0000FKEK | |
|---|---|
| DigiKey Part Number | CMF652M0000FKEK-ND | 
| Manufacturer | |
| Manufacturer Product Number | CMF652M0000FKEK | 
| Description | RES 2M OHM 1.5W 1% AXIAL | 
| Customer Reference | |
| Detailed Description | 2 MOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CMF652M0000FKEK Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Discontinued at Digi-Key | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Flame Retardant Coating, Moisture Resistant, Safety | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 175°C | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | kr.25.53790 | kr.2,553.79 | 
| Unit Price without VAT: | kr.25.53790 | 
|---|---|
| Unit Price with VAT: | kr.31.92238 | 
 
 
 
 



