CMF652M0000BEEA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.11.12340
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.14.07093
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.39.71120
Datasheet
2 MOhms ±0.1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF652M0000BEEA

DigiKey Part Number
CMF652M0000BEEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF652M0000BEEA
Description
RES 2M OHM 1.5W 0.1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2 MOhms ±0.1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF652M0000BEEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF702M0000BEEBVishay Dale0CMF702M0000BEEB-NDkr.11.12340Direct
CMF652M0000BEEBVishay Dale0CMF652M0000BEEB-NDkr.14.07093Parametric Equivalent
CMF652M0000BEEKVishay Dale0CMF652M0000BEEK-NDkr.39.71120Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.12.99827kr.32,495.67
Manufacturers Standard Package
Unit Price without VAT:kr.12.99827
Unit Price with VAT:kr.16.24784