CMF652M0000BEEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.99827
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.14.07093
Datasheet
2 MOhms ±0.1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF652M0000BEEK

DigiKey Part Number
CMF652M0000BEEK-ND
Manufacturer
Manufacturer Product Number
CMF652M0000BEEK
Description
RES 2M OHM 1.5W 0.1% AXIAL
Customer Reference
Detailed Description
2 MOhms ±0.1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF652M0000BEEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF652M0000BEEAVishay Dale0CMF652M0000BEEA-NDkr.12.99827Parametric Equivalent
CMF652M0000BEEBVishay Dale0CMF652M0000BEEB-NDkr.14.07093Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.39.71120kr.3,971.12
Manufacturers Standard Package
Unit Price without VAT:kr.39.71120
Unit Price with VAT:kr.49.63900