CMF651R0000JKEK11 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.27.83700
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.8.16671
Datasheet

Upgrade


Vishay Dale
In Stock: 758
Unit Price: kr.19.78000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.16.32603
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.6.68750
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.4.88281
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.89096
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.26.36170
Datasheet

Similar


YAGEO
In Stock: 9.182
Unit Price: kr.1.39000
Datasheet
1 Ohms ±5% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF651R0000JKEK11

DigiKey Part Number
CMF651R0000JKEK11-ND
Manufacturer
Manufacturer Product Number
CMF651R0000JKEK11
Description
RES 1 OHM 1.5W 5% AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF651R0000JKEK11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF701R0000JKEKVishay Dale0CMF701R0000JKEK-NDkr.27.83700Direct
CMF651R0000FKEAVishay Dale0CMF651R0000FKEA-NDkr.8.16671Upgrade
CMF651R0000FKEBVishay Dale758541-CMF651R0000FKEBCT-NDkr.19.78000Upgrade
CMF201R0000JKEAVishay Dale0CMF201R0000JKEA-NDkr.16.32603Similar
CMF601R0000JKEBVishay Dale0CMF601R0000JKEB-NDkr.6.68750Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.10.95311kr.10,953.11
Unit Price without VAT:kr.10.95311
Unit Price with VAT:kr.13.69139