1 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF651R0000FKEB

DigiKey Part Number
541-CMF651R0000FKEBTR-ND - Tape & Reel (TR)
541-CMF651R0000FKEBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF651R0000FKEB
Description
RES 1 OHM 1.5W 1% AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF651R0000FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF601R0000FKEBVishay Dale4.647CMF1.00FGCT-NDkr.16.42000Similar
CPF11R0000FKEE6Vishay Dale1.160CPF1.00CCT-NDkr.13.25000Similar
In-Stock: 758
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.19.78000kr.19.78
10kr.13.23800kr.132.38
25kr.11.46520kr.286.63
50kr.10.35320kr.517.66
100kr.9.40860kr.940.86
250kr.8.37336kr.2,093.34
500kr.7.72554kr.3,862.77
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.89096kr.8,890.96
2.000kr.8.32899kr.16,657.98
3.000kr.8.04035kr.24,121.05
5.000kr.7.71400kr.38,570.00
7.000kr.7.51954kr.52,636.78
Manufacturers Standard Package
Unit Price without VAT:kr.19.78000
Unit Price with VAT:kr.24.72500