CMF651R0000FKRE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.6.67957
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.41.71470
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.16671
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 758
Unit Price: kr.19.78000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.41.71470
Datasheet
1 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF651R0000FKRE

DigiKey Part Number
CMF651R0000FKRE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF651R0000FKRE
Description
RES 1 OHM 1.5W 1% AXIAL
Customer Reference
Detailed Description
1 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF651R0000FKRE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF601R0000FKRE70Vishay Dale0CMF601R0000FKRE70-NDkr.6.67957Similar
CMF651R0000FKBF11Vishay Dale0CMF651R0000FKBF11-NDkr.41.71470Parametric Equivalent
CMF651R0000FKEAVishay Dale0CMF651R0000FKEA-NDkr.8.16671Parametric Equivalent
CMF651R0000FKEBVishay Dale758541-CMF651R0000FKEBCT-NDkr.19.78000Parametric Equivalent
CMF651R0000FKEK11Vishay Dale0CMF651R0000FKEK11-NDkr.41.71470Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types