Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent

CMF651M5000FKEA | |
|---|---|
DigiKey Part Number | CMF651M5000FKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF651M5000FKEA |
Description | RES 1.5M OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF651M5000FKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF701M5000FKEB | Vishay Dale | 0 | CMF701M5000FKEB-ND | kr.6.73194 | Direct |
| CMF651M5000BEEK | Vishay Dale | 0 | CMF651M5000BEEK-ND | kr.39.71120 | Upgrade |
| CMF651M5000FEEA | Vishay Dale | 0 | CMF651M5000FEEA-ND | kr.10.64202 | Upgrade |
| CMF651M5000FEEB | Vishay Dale | 0 | CMF651M5000FEEB-ND | kr.11.54806 | Upgrade |
| CMF651M5000FEEK | Vishay Dale | 0 | CMF651M5000FEEK-ND | kr.33.87150 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.34880 | kr.18,372.00 |
| Unit Price without VAT: | kr.7.34880 |
|---|---|
| Unit Price with VAT: | kr.9.18600 |


