Parametric Equivalent
Parametric Equivalent

CMF651M5000FEEK | |
|---|---|
DigiKey Part Number | CMF651M5000FEEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF651M5000FEEK |
Description | RES 1.5M OHM 1.5W 1% AXIAL |
Customer Reference | |
Detailed Description | 1.5 MOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF651M5000FEEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF651M5000FEEA | Vishay Dale | 0 | CMF651M5000FEEA-ND | kr.10.64202 | Parametric Equivalent |
| CMF651M5000FEEB | Vishay Dale | 0 | CMF651M5000FEEB-ND | kr.11.54806 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.33.87150 | kr.3,387.15 |
| Unit Price without VAT: | kr.33.87150 |
|---|---|
| Unit Price with VAT: | kr.42.33938 |


