CMF651M0000FHEA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.21.24610
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.21.24610
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.26.82300
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.22.31870
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.21.24610
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.22.96260
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.1.24429
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.32881
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.32762
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 46
Unit Price: kr.17.34000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.33606
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.33606
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.16895
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.16800
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF651M0000FHEA

DigiKey Part Number
CMF651M0000FHEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF651M0000FHEA
Description
RES 1M OHM 1.5W 1% AXIAL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF651M0000FHEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.39356kr.8,483.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.39356
Unit Price with VAT:kr.4.24195