Upgrade
Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF65140R00FKEK | |
|---|---|
DigiKey Part Number | CMF65140R00FKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF65140R00FKEK |
Description | RES 140 OHM 1.5W 1% AXIAL |
Customer Reference | |
Detailed Description | 140 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF65140R00FKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF65140R00BHEA | Vishay Dale | 0 | CMF65140R00BHEA-ND | kr.7.15340 | Upgrade |
| CMF65140R00BHEB | Vishay Dale | 0 | CMF65140R00BHEB-ND | kr.7.80061 | Upgrade |
| CMF65140R00CHEA | Vishay Dale | 0 | CMF65140R00CHEA-ND | kr.6.72869 | Upgrade |
| CMF65140R00CHEB | Vishay Dale | 0 | CMF65140R00CHEB-ND | kr.7.34311 | Upgrade |
| CMF60140R00FKEA | Vishay Dale | 0 | CMF60140R00FKEA-ND | kr.1.57673 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.21.04690 | kr.2,104.69 |
| Unit Price without VAT: | kr.21.04690 |
|---|---|
| Unit Price with VAT: | kr.26.30863 |


