CMF60140R00FKEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.4.87368
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.4.23038
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.5.05672
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.75339
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.91595
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.72499
Datasheet
140 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF60140R00FKEA

DigiKey Part Number
CMF60140R00FKEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF60140R00FKEA
Description
RES 140 OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
140 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF60140R00FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF60140R00FEEBVishay Dale0CMF60140R00FEEB-NDkr.4.87368Upgrade
CMF60140R00FEEKVishay Dale0CMF60140R00FEEK-NDkr.21.04690Upgrade
CMF65140R00FKEAVishay Dale0CMF65140R00FKEA-NDkr.4.23038Similar
CMF65140R00FKEB70Vishay Dale0CMF65140R00FKEB70-NDkr.5.05672Similar
CMF60140R00FKEBVishay Dale0CMF60140R00FKEB-NDkr.1.75339Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.57673kr.3,941.82
Manufacturers Standard Package
Unit Price without VAT:kr.1.57673
Unit Price with VAT:kr.1.97091