CMF6510K000FHBF is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.8.49985
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.7.80307
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.27.83320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.46464
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.27.83320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.09330
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.22328
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.27.83320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.22328
Datasheet
10 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6510K000FHBF

DigiKey Part Number
CMF6510K000FHBF-ND
Manufacturer
Manufacturer Product Number
CMF6510K000FHBF
Description
RES 10K OHM 1.5W 1% AXIAL
Customer Reference
Detailed Description
10 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6510K000FHBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF6510K000BHR670Vishay Dale0CMF6510K000BHR670-NDkr.8.49985Upgrade
CMF6510K000BHRE70Vishay Dale0CMF6510K000BHRE70-NDkr.7.80307Upgrade
CMF6010K000FHBF70Vishay Dale0CMF6010K000FHBF70-NDkr.27.83320Similar
CMF6510K000FEEBVishay Dale0CMF6510K000FEEB-NDkr.6.46464Parametric Equivalent
CMF6510K000FHBF11Vishay Dale0CMF6510K000FHBF11-NDkr.27.83320Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types