Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF6510K000BHR670 | |
|---|---|
DigiKey Part Number | CMF6510K000BHR670-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF6510K000BHR670 |
Description | RES 10K OHM 1.5W 0.1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6510K000BHR670 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6510K000BEBF | Vishay Dale | 0 | CMF6510K000BEBF-ND | kr.26.57160 | Upgrade |
| CMF6010K000BHRE | Vishay Dale | 0 | CMF6010K000BHRE-ND | kr.2.69957 | Similar |
| CMF6010K000BHRE70 | Vishay Dale | 0 | CMF6010K000BHRE70-ND | kr.4.16229 | Similar |
| CMF6510K000BEEA | Vishay Dale | 0 | CMF6510K000BEEA-ND | kr.8.35214 | Parametric Equivalent |
| CMF6510K000BEEB | Vishay Dale | 0 | CMF6510K000BEEB-ND | kr.9.09023 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.49985 | kr.8,499.85 |
| Unit Price without VAT: | kr.8.49985 |
|---|---|
| Unit Price with VAT: | kr.10.62481 |


