CMF60511R00FHR6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.81699
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.01675
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 22
Unit Price: kr.20.54000
Datasheet
511 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF60511R00FHR6

DigiKey Part Number
CMF60511R00FHR6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF60511R00FHR6
Description
RES 511 OHM 1W 1% AXIAL
Customer Reference
Detailed Description
511 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF60511R00FHR6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF60511R00FHEAVishay Dale0CMF60511R00FHEA-NDkr.1.81699Parametric Equivalent
CMF60511R00FHEBVishay Dale0CMF60511R00FHEB-NDkr.2.01675Parametric Equivalent
CMF60511R00FHEKVishay Dale22CMF60511R00FHEK-NDkr.20.54000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types