511 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF60511R00FHEK

DigiKey Part Number
CMF60511R00FHEK-ND
Manufacturer
Manufacturer Product Number
CMF60511R00FHEK
Description
RES 511 OHM 1W 1% AXIAL
Customer Reference
Detailed Description
511 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF60511R00FHEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF60511R00BEEAVishay Dale0CMF60511R00BEEA-NDkr.6.31837Upgrade
CMF60511R00BEEBVishay Dale0CMF60511R00BEEB-NDkr.6.90077Upgrade
CMF60511R00FHEAVishay Dale0CMF60511R00FHEA-NDkr.1.81699Parametric Equivalent
CMF60511R00FHEBVishay Dale0CMF60511R00FHEB-NDkr.2.01675Parametric Equivalent
In-Stock: 22
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.20.54000kr.20.54
10kr.12.17900kr.121.79
Unit Price without VAT:kr.20.54000
Unit Price with VAT:kr.25.67500