Upgrade
Upgrade
Parametric Equivalent

CMF6050R000FHEK | |
|---|---|
DigiKey Part Number | CMF6050R000FHEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF6050R000FHEK |
Description | RES 50 OHM 1W 1% AXIAL |
Customer Reference | |
Detailed Description | 50 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6050R000FHEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6050R000BEEA | Vishay Dale | 0 | CMF6050R000BEEA-ND | kr.6.31837 | Upgrade |
| CMF6050R000BHEB | Vishay Dale | 0 | CMF6050R000BHEB-ND | kr.4.18104 | Upgrade |
| CMF6050R000FHEB | Vishay Dale | 0 | CMF6050R000FHEB-ND | kr.2.01675 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.23262 | kr.1,232.62 |
| Unit Price without VAT: | kr.1.23262 |
|---|---|
| Unit Price with VAT: | kr.1.54078 |


