Similar
Parametric Equivalent

CMF6050R000BEEA | |
|---|---|
DigiKey Part Number | CMF6050R000BEEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF6050R000BEEA |
Description | RES 50 OHM 1W 0.1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6050R000BEEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6550R000BEEB | Vishay Dale | 0 | CMF6550R000BEEB-ND | kr.9.09023 | Similar |
| CMF6050R000BEEK | Vishay Dale | 0 | CMF6050R000BEEK-ND | kr.4.62008 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.31837 | kr.15,795.92 |
| Unit Price without VAT: | kr.6.31837 |
|---|---|
| Unit Price with VAT: | kr.7.89796 |


