CMF604K3200FHBF is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.4.16229
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.27.83320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.01675
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.27.83320
Datasheet
4.32 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF604K3200FHBF

DigiKey Part Number
CMF604K3200FHBF-ND
Manufacturer
Manufacturer Product Number
CMF604K3200FHBF
Description
RES 4.32K OHM 1W 1% AXIAL
Customer Reference
Detailed Description
4.32 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF604K3200FHBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF604K3200BHRE70Vishay Dale0CMF604K3200BHRE70-NDkr.4.16229Upgrade
CMF604K3200FHBF70Vishay Dale0CMF604K3200FHBF70-NDkr.27.83320Parametric Equivalent
CMF604K3200FHEBVishay Dale0CMF604K3200FHEB-NDkr.2.01675Parametric Equivalent
CMF604K3200FHEK70Vishay Dale0CMF604K3200FHEK70-NDkr.27.83320Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types