Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF604K3200FHEK70 | |
|---|---|
DigiKey Part Number | CMF604K3200FHEK70-ND |
Manufacturer | |
Manufacturer Product Number | CMF604K3200FHEK70 |
Description | RES 4.32K OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.32 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF604K3200FHEK70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF604K3200BHEA70 | Vishay Dale | 0 | CMF604K3200BHEA70-ND | kr.4.16229 | Upgrade |
| CMF604K3200FEEK | Vishay Dale | 0 | CMF604K3200FEEK-ND | kr.21.04690 | Parametric Equivalent |
| CMF604K3200FHBF70 | Vishay Dale | 0 | CMF604K3200FHBF70-ND | kr.27.83320 | Parametric Equivalent |
| CMF604K3200FHEB | Vishay Dale | 0 | CMF604K3200FHEB-ND | kr.2.01675 | Parametric Equivalent |
| CMF604K3200FHEK | Vishay Dale | 0 | CMF604K3200FHEK-ND | kr.21.04690 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.27.83320 | kr.2,783.32 |
| Unit Price without VAT: | kr.27.83320 |
|---|---|
| Unit Price with VAT: | kr.34.79150 |


