Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF603R6500FLR6 | |
|---|---|
DigiKey Part Number | CMF603R6500FLR6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF603R6500FLR6 |
Description | RES 3.65 OHM 1W 1% AXIAL |
Customer Reference | |
Detailed Description | 3.65 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF603R6500FLR6 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF603R6500FKR7 | Vishay Dale | 0 | CMF603R6500FKR7-ND | kr.4.55026 | Parametric Equivalent |
| CMF603R6500FKR8 | Vishay Dale | 0 | CMF603R6500FKR8-ND | kr.4.46273 | Parametric Equivalent |
| CMF603R6500FKWF | Vishay Dale | 0 | CMF603R6500FKWF-ND | kr.8.58690 | Parametric Equivalent |
| CMF603R6500FLR7 | Vishay Dale | 0 | CMF603R6500FLR7-ND | kr.4.55026 | Parametric Equivalent |
| CMF603R6500FLR8 | Vishay Dale | 0 | CMF603R6500FLR8-ND | kr.4.24780 | Parametric Equivalent |


