CMF603R6500FKR7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.26.36170
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.46273
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.58690
Datasheet
3.65 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF603R6500FKR7

DigiKey Part Number
CMF603R6500FKR7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF603R6500FKR7
Description
RES 3.65 OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3.65 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF603R6500FKR7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF653R6500FKBFVishay Dale0CMF653R6500FKBF-NDkr.26.36170Similar
CMF603R6500FKR8Vishay Dale0CMF603R6500FKR8-NDkr.4.46273Parametric Equivalent
CMF603R6500FKWFVishay Dale0CMF603R6500FKWF-NDkr.8.58690Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.4.55026kr.6,825.39
Manufacturers Standard Package
Unit Price without VAT:kr.4.55026
Unit Price with VAT:kr.5.68783