CMF603R6500FLBF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.55026
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.46273
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.58690
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.55026
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.24780
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.58690
Datasheet
3.65 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF603R6500FLBF

DigiKey Part Number
CMF603R6500FLBF-ND
Manufacturer
Manufacturer Product Number
CMF603R6500FLBF
Description
RES 3.65 OHM 1W 1% AXIAL
Customer Reference
Detailed Description
3.65 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF603R6500FLBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF603R6500FKR7Vishay Dale0CMF603R6500FKR7-NDkr.4.55026Parametric Equivalent
CMF603R6500FKR8Vishay Dale0CMF603R6500FKR8-NDkr.4.46273Parametric Equivalent
CMF603R6500FKWFVishay Dale0CMF603R6500FKWF-NDkr.8.58690Parametric Equivalent
CMF603R6500FLR7Vishay Dale0CMF603R6500FLR7-NDkr.4.55026Parametric Equivalent
CMF603R6500FLR8Vishay Dale0CMF603R6500FLR8-NDkr.4.24780Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types