CMF603K0100FKR670 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.70826
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.4.29541
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.4.29621
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.3.05036
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.6.59421
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.81699
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.01675
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.99058
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.57673
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.75339
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.72499
Datasheet
3.01 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF603K0100FKR670

DigiKey Part Number
CMF603K0100FKR670-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF603K0100FKR670
Description
RES 3.01K OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3.01 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF603K0100FKR670 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF603K0100FKBFVishay Dale0CMF603K0100FKBF-NDkr.21.04690Direct
CMF603K0100BHR6Vishay Dale0CMF603K0100BHR6-NDkr.2.70826Upgrade
CMF603K0100CER6Vishay Dale0CMF603K0100CER6-NDkr.4.29541Upgrade
CMF603K0100CEREVishay Dale0CMF603K0100CERE-NDkr.4.29621Upgrade
CMF653K0100FKR6Vishay Dale0CMF653K0100FKR6-NDkr.3.05036Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.91595kr.1,915.95
Manufacturers Standard Package
Unit Price without VAT:kr.1.91595
Unit Price with VAT:kr.2.39494