Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF603K0100FHEK | |
|---|---|
DigiKey Part Number | CMF603K0100FHEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF603K0100FHEK |
Description | RES 3.01K OHM 1W 1% AXIAL |
Customer Reference | |
Detailed Description | 3.01 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF603K0100FHEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF603K0100BHEB | Vishay Dale | 0 | CMF603K0100BHEB-ND | kr.4.18104 | Upgrade |
| CMF603K0100BHEB70 | Vishay Dale | 0 | CMF603K0100BHEB70-ND | kr.4.57019 | Upgrade |
| CMF603K0100CEEA | Vishay Dale | 0 | CMF603K0100CEEA-ND | kr.5.91416 | Upgrade |
| CMF603K0100CEEB | Vishay Dale | 0 | CMF603K0100CEEB-ND | kr.6.46464 | Upgrade |
| CMF603K0100FHEA | Vishay Dale | 0 | CMF603K0100FHEA-ND | kr.1.81699 | Parametric Equivalent |


