Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF6030K100FKRE70 | |
|---|---|
DigiKey Part Number | CMF6030K100FKRE70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF6030K100FKRE70 |
Description | RES 30.1K OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6030K100FKRE70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6030K100FKBF | Vishay Dale | 0 | CMF6030K100FKBF-ND | kr.21.04690 | Direct |
| CMF6030K100BER6 | Vishay Dale | 0 | CMF6030K100BER6-ND | kr.4.62008 | Upgrade |
| CMF6030K100FHBF | Vishay Dale | 0 | CMF6030K100FHBF-ND | kr.21.04690 | Upgrade |
| CMF6530K100FKBF11 | Vishay Dale | 0 | CMF6530K100FKBF11-ND | kr.27.83320 | Similar |
| CMF6530K100FKR6 | Vishay Dale | 0 | CMF6530K100FKR6-ND | kr.3.04041 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.72499 | kr.4,312.48 |
| Unit Price without VAT: | kr.1.72499 |
|---|---|
| Unit Price with VAT: | kr.2.15624 |


